Part Details for GCX-39/351FF4.0MHZ by Golledge Electronics Ltd
Overview of GCX-39/351FF4.0MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for GCX-39/351FF4.0MHZ
GCX-39/351FF4.0MHZ CAD Models
GCX-39/351FF4.0MHZ Part Data Attributes:
|
GCX-39/351FF4.0MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GCX-39/351FF4.0MHZ
Golledge Electronics Ltd
Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, MINIATURE, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Package Description | ROHS COMPLIANT, MINIATURE, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | D3.1XH9.0 (mm)/D0.122XH0.354 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | NO |