Part Details for GCX-39/351SF3.6864MHZ by Golledge Electronics Ltd
Overview of GCX-39/351SF3.6864MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GCX-39/351SF3.6864MHZ
GCX-39/351SF3.6864MHZ CAD Models
GCX-39/351SF3.6864MHZ Part Data Attributes
|
GCX-39/351SF3.6864MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GCX-39/351SF3.6864MHZ
Golledge Electronics Ltd
Series - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, MINIATURE, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Package Description | ROHS COMPLIANT, MINIATURE, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | D3.1XH10.5 (mm)/D0.122XH0.413 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | NO |
Alternate Parts for GCX-39/351SF3.6864MHZ
This table gives cross-reference parts and alternative options found for GCX-39/351SF3.6864MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCX-39/351SF3.6864MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMP037(N) | Series - Fundamental Quartz Crystal, 3.6864MHz Nom, | Pericom Semiconductor Corporation | GCX-39/351SF3.6864MHZ vs NMP037(N) |
86SMX/351SF3.6864MHZ | Series - Fundamental Quartz Crystal, 3.6864MHz Nom | Golledge Electronics Ltd | GCX-39/351SF3.6864MHZ vs 86SMX/351SF3.6864MHZ |
NMP037(L) | Series - Fundamental Quartz Crystal, 3.6864MHz Nom, | Pericom Semiconductor Corporation | GCX-39/351SF3.6864MHZ vs NMP037(L) |
86SMX/354SF3.6864MHZ | Series - Fundamental Quartz Crystal, 3.6864MHz Nom | Golledge Electronics Ltd | GCX-39/351SF3.6864MHZ vs 86SMX/354SF3.6864MHZ |