Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
GigaDevice Semiconductor (Beijing) Inc | ARM® Cortex®-M23 32-bit MCU, Max Speed (MHz): 72; Memory (Bytes) Flash: 64K; Memory (Bytes) SRAM: 8K; I/O: up to 27; Timer GPTM (16bit): 5; Timer Advanced TM (16bit): 1; Timer Basic TM (16bit): 1; Timer SysTick (24bit): 1; Timer WDG: 2; Timer RTC: 1; Connectivity USART: 2; Connectivity I2C: 2; Connectivity SPI: 2; Connectivity I2S: 1; Connectivity Comp: 1; Analog Interface 12bit ADC Units (CHs): 1(10); Package: QFN32 | $0.8610 / $1.7260 |
|
View Details |