Part Details for GD4011BB by Goldstar Electron Co Ltd
Overview of GD4011BB by Goldstar Electron Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for GD4011BB
GD4011BB CAD Models
GD4011BB Part Data Attributes
|
GD4011BB
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD4011BB
Goldstar Electron Co Ltd
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD4011BB
This table gives cross-reference parts and alternative options found for GD4011BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD4011BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC00AF | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SO-14, Gate | onsemi | GD4011BB vs MC74HC00AF |
CD74HCT00MTG4 | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | GD4011BB vs CD74HCT00MTG4 |
74HC00D | NAND Gate | Nexperia | GD4011BB vs 74HC00D |
CD74HCT00MG4 | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | GD4011BB vs CD74HCT00MG4 |
CD74HC00M96G4 | High Speed CMOS Logic Quad 2-Input NAND Gates 14-SOIC -55 to 125 | Texas Instruments | GD4011BB vs CD74HC00M96G4 |
SN74HC00J4 | NAND Gate | Rochester Electronics LLC | GD4011BB vs SN74HC00J4 |
MM74HC00J | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERDIP-14 | Texas Instruments | GD4011BB vs MM74HC00J |
SN74HC00NP1 | NAND Gate | Rochester Electronics LLC | GD4011BB vs SN74HC00NP1 |
MM74HC00J | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERDIP-14, Gate | National Semiconductor Corporation | GD4011BB vs MM74HC00J |
74HC00D-T | NAND Gate | Nexperia | GD4011BB vs 74HC00D-T |