GD4011BD
Description: NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14,

Overview of GD4011BD by Goldstar Electron Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for GD4011BD by Goldstar Electron Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GD4011BD by Goldstar Electron Co Ltd

GD4011BD
Goldstar Electron Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
Reach Compliance Code
unknown
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G14
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
110 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. GD4011BD
    Goldstar Electron Co Ltd
    NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14,
    VS

Alternate Parts for GD4011BD

This table gives cross-reference parts and alternative options found for GD4011BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD4011BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14011BDR2 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 Rochester Electronics LLC GD4011BD vs MC14011BDR2
HEF4011BT-T IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate NXP Semiconductors GD4011BD vs HEF4011BT-T
HD14011BFP NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, PDSO14, FP-14DA Hitachi Ltd GD4011BD vs HD14011BFP
MC14011BDR2 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC GD4011BD vs MC14011BDR2
MC14011BD 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC GD4011BD vs MC14011BD
CD4011BCSJ NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation GD4011BD vs CD4011BCSJ
MC14011UBD 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC GD4011BD vs MC14011UBD
MC14011BD 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 Rochester Electronics LLC GD4011BD vs MC14011BD
HD14011BFP 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DA Renesas Electronics Corporation GD4011BD vs HD14011BFP
MC14011UBDR2 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC GD4011BD vs MC14011UBDR2
Part Number Description Manufacturer Compare
MN4011BS NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 Panasonic Electronic Components GD4011BD vs MN4011BS
BU4011BF-E2 NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, ROHS COMPLIANT, SOP-14 ROHM Semiconductor GD4011BD vs BU4011BF-E2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GD4011BD by Goldstar Electron Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GD4011BD by Goldstar Electron Co Ltd

Select Manufacturer
Which Manufacturer of GD4011BD would you like to use for your alert(s)?
  • Please alert me when GD4011BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GD4011BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GD4011BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GD4011BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GD4011BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GD4011BD by Goldstar Electron Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: