Part Details for GD4027BD by Goldstar Electron Co Ltd
Overview of GD4027BD by Goldstar Electron Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD4027BD
GD4027BD CAD Models
GD4027BD Part Data Attributes
|
GD4027BD
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD4027BD
Goldstar Electron Co Ltd
J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 4 MHz |
Alternate Parts for GD4027BD
This table gives cross-reference parts and alternative options found for GD4027BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD4027BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4027BT,653 | HEF4027B - Dual JK flip-flop@en-us SOP 16-Pin | Nexperia | GD4027BD vs HEF4027BT,653 |
CD4027BMT | CMOS Dual J-K Master-Slave Flip-Flop 16-SOIC -55 to 125 | Texas Instruments | GD4027BD vs CD4027BMT |
CD4027BM96E4 | CMOS Dual J-K Master-Slave Flip-Flop 16-SOIC -55 to 125 | Texas Instruments | GD4027BD vs CD4027BM96E4 |
933372790653 | IC 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16, FF/Latch | NXP Semiconductors | GD4027BD vs 933372790653 |
HEC4027BT | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | Nexperia | GD4027BD vs HEC4027BT |
CD4027BMG4 | CMOS Dual J-K Master-Slave Flip-Flop 16-SOIC -55 to 125 | Texas Instruments | GD4027BD vs CD4027BMG4 |
HCF4027M013TR | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SO-16 | STMicroelectronics | GD4027BD vs HCF4027M013TR |
HEF4027BT,653 | HEF4027B - Dual JK flip-flop SOP 16-Pin | NXP Semiconductors | GD4027BD vs HEF4027BT,653 |
CD4027BCM | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | GD4027BD vs CD4027BCM |
HEF4027BT,652 | HEF4027B - Dual JK flip-flop@en-us SOP 16-Pin | Nexperia | GD4027BD vs HEF4027BT,652 |