Part Details for GD50C3-90.000MHZ-SP by Caliber Electronics Inc
Overview of GD50C3-90.000MHZ-SP by Caliber Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD50C3-90.000MHZ-SP
GD50C3-90.000MHZ-SP CAD Models
GD50C3-90.000MHZ-SP Part Data Attributes:
|
GD50C3-90.000MHZ-SP
Caliber Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
GD50C3-90.000MHZ-SP
Caliber Electronics Inc
Parallel - 3Rd Overtone Quartz Crystal, 90MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALIBER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 50 pF | |
Operating Frequency-Nom | 90 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Series Resistance | 70 Ω |