Datasheets
GD54HC00J by:

NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14,

Part Details for GD54HC00J by Goldstar Electron Co Ltd

Overview of GD54HC00J by Goldstar Electron Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Part Details for GD54HC00J

GD54HC00J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GD54HC00J Part Data Attributes

GD54HC00J Goldstar Electron Co Ltd
Buy Now Datasheet
Compare Parts:
GD54HC00J Goldstar Electron Co Ltd NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14,
Part Life Cycle Code Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD
Package Description ,
Reach Compliance Code unknown
Family HC/UH
JESD-30 Code R-CDIP-T14
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 27 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for GD54HC00J

This table gives cross-reference parts and alternative options found for GD54HC00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54HC00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GD54HC00 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, Goldstar Electron Co Ltd GD54HC00J vs GD54HC00
MM74HC00N Quad 2-Input NAND Gate, MDIP 14L, 2500-RAIL onsemi GD54HC00J vs MM74HC00N
MC74HC00ANG HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 onsemi GD54HC00J vs MC74HC00ANG
SN74HC00N1 NAND Gate Rochester Electronics LLC GD54HC00J vs SN74HC00N1
SNJ54HC00J NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 Rochester Electronics LLC GD54HC00J vs SNJ54HC00J
CD54HC00F3A Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 Texas Instruments GD54HC00J vs CD54HC00F3A
MC54HC00AJ HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC GD54HC00J vs MC54HC00AJ
74HC00N HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, MO-001, SC501-14, SOT27-1, DIP-14 NXP Semiconductors GD54HC00J vs 74HC00N
HD74HC00P-E HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, DP-14 Renesas Electronics Corporation GD54HC00J vs HD74HC00P-E
MM74HC00J NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, DIP-14 Fairchild Semiconductor Corporation GD54HC00J vs MM74HC00J
Part Number Description Manufacturer Compare
TC74HC00AFN-ELP IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components GD54HC00J vs TC74HC00AFN-ELP
SN74HC00NSRE4 Quad 2-Input Positive-NAND Gates 14-SO -40 to 85 Texas Instruments GD54HC00J vs SN74HC00NSRE4
MC74HC00AD NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC GD54HC00J vs MC74HC00AD
JM38510/65001BCA Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 Texas Instruments GD54HC00J vs JM38510/65001BCA
MM74HCT00MX_NL NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation GD54HC00J vs MM74HCT00MX_NL
CD74HC00MT 4-ch, 2-input, 2-V to 6-V NAND gates 14-SOIC -55 to 125 Texas Instruments GD54HC00J vs CD74HC00MT
SN54HC00FK NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, CC-20 Rochester Electronics LLC GD54HC00J vs SN54HC00FK
SN74HC00N-10 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Texas Instruments GD54HC00J vs SN74HC00N-10
MM74HC00SJX Quad 2-Input NAND Gate, 2000-REEL onsemi GD54HC00J vs MM74HC00SJX
SN74HC00ADBLE NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SSOP-14 Rochester Electronics LLC GD54HC00J vs SN74HC00ADBLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GD54HC00J by Goldstar Electron Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GD54HC00J by Goldstar Electron Co Ltd

  • Please alert me when GD54HC00J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GD54HC00J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GD54HC00J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GD54HC00J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GD54HC00J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GD54HC00J by Goldstar Electron Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: