Part Details for GD54HC688D by Goldstar Electron Co Ltd
Overview of GD54HC688D by Goldstar Electron Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD54HC688D
GD54HC688D CAD Models
GD54HC688D Part Data Attributes
|
GD54HC688D
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD54HC688D
Goldstar Electron Co Ltd
Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GD54HC688D
This table gives cross-reference parts and alternative options found for GD54HC688D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54HC688D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933713900653 | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20 | Nexperia | GD54HC688D vs 933713900653 |
MC74HC688DWD | Identity Comparator, | Rochester Electronics LLC | GD54HC688D vs MC74HC688DWD |
MM74HC688WM_NL | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | GD54HC688D vs MM74HC688WM_NL |
MC74HC688DW | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | GD54HC688D vs MC74HC688DW |
SN74HC688DWR | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -40 to 85 | Texas Instruments | GD54HC688D vs SN74HC688DWR |
SN74HC688DWRE4 | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -40 to 85 | Texas Instruments | GD54HC688D vs SN74HC688DWRE4 |
GD74HC688D | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, | Goldstar Electron Co Ltd | GD54HC688D vs GD74HC688D |
74HC688D,652 | 74HC688 - 8-bit magnitude comparator@en-us SOP 20-Pin | Nexperia | GD54HC688D vs 74HC688D,652 |
74HC688D | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Arithmetic Circuit | NXP Semiconductors | GD54HC688D vs 74HC688D |
SN74HC688DWG4 | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -40 to 85 | Texas Instruments | GD54HC688D vs SN74HC688DWG4 |