Part Details for GD54HCT283D by Goldstar Electron Co Ltd
Overview of GD54HCT283D by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for GD54HCT283D
GD54HCT283D CAD Models
GD54HCT283D Part Data Attributes
|
GD54HCT283D
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD54HCT283D
Goldstar Electron Co Ltd
Adder/Subtractor, HCT Series, 4-Bit, CMOS, PDSO16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 65 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GD54HCT283D
This table gives cross-reference parts and alternative options found for GD54HCT283D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54HCT283D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT283M96 | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 | Texas Instruments | GD54HCT283D vs CD74HCT283M96 |
CD74HCT283M96G4 | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 | Texas Instruments | GD54HCT283D vs CD74HCT283M96G4 |
CD74HCT283ME4 | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 | Texas Instruments | GD54HCT283D vs CD74HCT283ME4 |
74HCT283D-T | IC HCT SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | GD54HCT283D vs 74HCT283D-T |
933757310653 | IC HCT SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | GD54HCT283D vs 933757310653 |
933757310652 | IC HCT SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | GD54HCT283D vs 933757310652 |
CD74HCT283M | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 | Texas Instruments | GD54HCT283D vs CD74HCT283M |
74HCT283D | IC HCT SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | GD54HCT283D vs 74HCT283D |
DV74HCT283D | Adder/Subtractor, HCT Series, 4-Bit, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | GD54HCT283D vs DV74HCT283D |
CD74HCT283M | Adder/Subtractor, HCT Series, 4-Bit, CMOS, PDSO16 | Rochester Electronics LLC | GD54HCT283D vs CD74HCT283M |