Part Details for GD54S30J by Goldstar Electron Co Ltd
Overview of GD54S30J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for GD54S30J
GD54S30J CAD Models
GD54S30J Part Data Attributes
|
GD54S30J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD54S30J
Goldstar Electron Co Ltd
NAND Gate, S Series, 1-Func, 8-Input, TTL, CDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | S | |
JESD-30 Code | R-CDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 10 mA | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD54S30J
This table gives cross-reference parts and alternative options found for GD54S30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54S30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54S30 | NAND Gate, S Series, 1-Func, 8-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | GD54S30J vs GD54S30 |
GD74S30 | NAND Gate, S Series, 1-Func, 8-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | GD54S30J vs GD74S30 |
GD74S30J | NAND Gate, S Series, 1-Func, 8-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | GD54S30J vs GD74S30J |
5962-9679201QCX | S SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | GD54S30J vs 5962-9679201QCX |