Part Details for GD74HC00J by Goldstar Electron Co Ltd
Overview of GD74HC00J by Goldstar Electron Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74HC00J
GD74HC00J CAD Models
GD74HC00J Part Data Attributes
|
GD74HC00J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HC00J
Goldstar Electron Co Ltd
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74HC00J
This table gives cross-reference parts and alternative options found for GD74HC00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HC00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC00F1 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | GD74HC00J vs M74HC00F1 |
SN74HC00J4 | NAND Gate | Rochester Electronics LLC | GD74HC00J vs SN74HC00J4 |
SNJ54HC00J | Military 4-ch, 2-input, 2-V to 6-V NAND gates 14-CDIP -55 to 125 | Texas Instruments | GD74HC00J vs SNJ54HC00J |
SN54HC00J-00 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | GD74HC00J vs SN54HC00J-00 |
SN74HC00N1 | NAND Gate | Rochester Electronics LLC | GD74HC00J vs SN74HC00N1 |
MC74HC00ANG | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Rochester Electronics LLC | GD74HC00J vs MC74HC00ANG |
MM54HC00J | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | Texas Instruments | GD74HC00J vs MM54HC00J |
JM38510/65001BCA | Military 4-ch, 2-input, 2-V to 6-V NAND gates 14-CDIP -55 to 125 | Texas Instruments | GD74HC00J vs JM38510/65001BCA |
MM54HC00J | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | GD74HC00J vs MM54HC00J |
SN74HC00JP4 | NAND Gate | Rochester Electronics LLC | GD74HC00J vs SN74HC00JP4 |