Part Details for GD74HC05 by Goldstar Electron Co Ltd
Overview of GD74HC05 by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for GD74HC05
GD74HC05 CAD Models
GD74HC05 Part Data Attributes
|
GD74HC05
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HC05
Goldstar Electron Co Ltd
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74HC05
This table gives cross-reference parts and alternative options found for GD74HC05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HC05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HC05 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | GD74HC05 vs GD54HC05 |
5962-8871801CA | Military 6-ch, 2-V to 6-V inverters with open-drain outputs 14-CDIP -55 to 125 | Texas Instruments | GD74HC05 vs 5962-8871801CA |
SN74HC05N3 | Hex Inverters With Open-Drain Outputs 14-PDIP -40 to 85 | Texas Instruments | GD74HC05 vs SN74HC05N3 |
SNJ54HC05J-00 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | GD74HC05 vs SNJ54HC05J-00 |
MM54HC05N | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DIP-14 | Texas Instruments | GD74HC05 vs MM54HC05N |
DV74HC05AN | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | GD74HC05 vs DV74HC05AN |
TC74HC05AP | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | GD74HC05 vs TC74HC05AP |
MM74HC05J | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, DIP-14 | Texas Instruments | GD74HC05 vs MM74HC05J |
SN74HC05N-00 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Texas Instruments | GD74HC05 vs SN74HC05N-00 |
MM54HC05J | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14 | National Semiconductor Corporation | GD74HC05 vs MM54HC05J |