Part Details for GD74HC05J by Goldstar Electron Co Ltd
Overview of GD74HC05J by Goldstar Electron Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for GD74HC05J
GD74HC05J CAD Models
GD74HC05J Part Data Attributes
|
GD74HC05J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HC05J
Goldstar Electron Co Ltd
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74HC05J
This table gives cross-reference parts and alternative options found for GD74HC05J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HC05J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC05N-00 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Texas Instruments | GD74HC05J vs SN74HC05N-00 |
MM74HC05N | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DIP-14, Gate | National Semiconductor Corporation | GD74HC05J vs MM74HC05N |
TC74HC05AP | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | GD74HC05J vs TC74HC05AP |
SNJ54HC05J | Military 6-ch, 2-V to 6-V inverters with open-drain outputs 14-CDIP -55 to 125 | Texas Instruments | GD74HC05J vs SNJ54HC05J |
DV74HC05AN | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | GD74HC05J vs DV74HC05AN |
GD54HC05J | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | GD74HC05J vs GD54HC05J |
M74HC05B1R | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | GD74HC05J vs M74HC05B1R |
HD74HC05P-E | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DP-14 | Renesas Electronics Corporation | GD74HC05J vs HD74HC05P-E |
MM54HC05J | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, DIP-14 | Texas Instruments | GD74HC05J vs MM54HC05J |
SN74HC05N3 | Hex Inverters With Open-Drain Outputs 14-PDIP -40 to 85 | Texas Instruments | GD74HC05J vs SN74HC05N3 |