Part Details for GD74HC11 by Goldstar Electron Co Ltd
Overview of GD74HC11 by Goldstar Electron Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD74HC11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$0.2240 / $0.2800 | Buy Now |
Part Details for GD74HC11
GD74HC11 CAD Models
GD74HC11 Part Data Attributes
|
GD74HC11
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HC11
Goldstar Electron Co Ltd
AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74HC11
This table gives cross-reference parts and alternative options found for GD74HC11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HC11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/65204SCX | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, DIP14, 0.25 X 0.75 INCH, DIP-14 | Texas Instruments | GD74HC11 vs M38510/65204SCX |
SN74HC11N3 | IC,LOGIC GATE,3 3-INPUT AND,HC-CMOS,DIP,14PIN,PLASTIC | Texas Instruments | GD74HC11 vs SN74HC11N3 |
CD74HC11EX | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14 | Harris Semiconductor | GD74HC11 vs CD74HC11EX |
CD74HC11EE4 | 3-ch, 3-input, 2-V to 6-V AND gates 14-PDIP -55 to 125 | Texas Instruments | GD74HC11 vs CD74HC11EE4 |
CD54HC11F | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | GD74HC11 vs CD54HC11F |
MC54HC11J | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, 632-08 | Motorola Mobility LLC | GD74HC11 vs MC54HC11J |
SN74HC11N | 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -40 to 85 | Texas Instruments | GD74HC11 vs SN74HC11N |
SN74HC11NP1 | IC,LOGIC GATE,3 3-INPUT AND,HC-CMOS,DIP,14PIN,PLASTIC | Texas Instruments | GD74HC11 vs SN74HC11NP1 |
MM74HC11N | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, DIP-14 | Rochester Electronics LLC | GD74HC11 vs MM74HC11N |
5962-8404801VCA | Space, 3-ch, 3-input 2-V to 6-V 5.2 mA drive strengthh AND gate 14-CDIP -55 to 125 | Texas Instruments | GD74HC11 vs 5962-8404801VCA |