Datasheets
GD74HC132J by:

Overview of: GD74HC132J by Goldstar Electron Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: GD74HC132J

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

GD74HC132J Goldstar Electron Co Ltd

Buy Now Datasheet

Compare Parts:

GD74HC132J Goldstar Electron Co Ltd NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14,

Part Life Cycle Code Obsolete
Package Description ,
Reach Compliance Code unknown
Family HC/UH
JESD-30 Code R-CDIP-T14
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 30 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Update Alert Settings for: GD74HC132J by Goldstar Electron Co Ltd

  • Please alert me when GD74HC132J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GD74HC132J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GD74HC132J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GD74HC132J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GD74HC132J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GD74HC132J by Goldstar Electron Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.