Part Details for GD74HC32D by Goldstar Electron Co Ltd
Overview of GD74HC32D by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for GD74HC32D
GD74HC32D CAD Models
GD74HC32D Part Data Attributes
|
GD74HC32D
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HC32D
Goldstar Electron Co Ltd
OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GD74HC32D
This table gives cross-reference parts and alternative options found for GD74HC32D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HC32D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC32M1 | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 | STMicroelectronics | GD74HC32D vs M74HC32M1 |
74HC32D/T3 | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | GD74HC32D vs 74HC32D/T3 |
CD74HC32MG4 | 4-ch, 2-input, 2-V to 6-V OR gates 14-SOIC -55 to 125 | Texas Instruments | GD74HC32D vs CD74HC32MG4 |
MM74HC32M_NL | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | GD74HC32D vs MM74HC32M_NL |
MM74HC32MX | Quad 2-Input OR Gate, 2500-REEL | onsemi | GD74HC32D vs MM74HC32MX |
74HC32D-T | OR Gate | Nexperia | GD74HC32D vs 74HC32D-T |
74HC32D,653 | 74HC32; 74HCT32 - Quad 2-input OR gate@en-us SOIC 14-Pin | Nexperia | GD74HC32D vs 74HC32D,653 |
HD74HC32RPEL | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | GD74HC32D vs HD74HC32RPEL |
GD54HC32D | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | GD74HC32D vs GD54HC32D |
MM74HC32M | Quad 2-Input OR Gate, 55-TUBE | onsemi | GD74HC32D vs MM74HC32M |