Part Details for GD74HC85 by Goldstar Electron Co Ltd
Overview of GD74HC85 by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for GD74HC85
GD74HC85 CAD Models
GD74HC85 Part Data Attributes:
|
GD74HC85
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HC85
Goldstar Electron Co Ltd
Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 49 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74HC85
This table gives cross-reference parts and alternative options found for GD74HC85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HC85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC85ND | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | GD74HC85 vs MC74HC85ND |
GD54HC85 | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | GD74HC85 vs GD54HC85 |
MC74HC85N | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | GD74HC85 vs MC74HC85N |
GD74HC85J | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | GD74HC85 vs GD74HC85J |
CD54HC85F/3 | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | GD74HC85 vs CD54HC85F/3 |
MM74HC85N | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, N16E, 16 PIN, Arithmetic Circuit | National Semiconductor Corporation | GD74HC85 vs MM74HC85N |
MC54HC85JD | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | GD74HC85 vs MC54HC85JD |
MM74HC85N | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, N16E, 16 PIN | Texas Instruments | GD74HC85 vs MM74HC85N |
CD74HC85EX | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16 | Harris Semiconductor | GD74HC85 vs CD74HC85EX |
8601301EA | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16 | National Semiconductor Corporation | GD74HC85 vs 8601301EA |