Datasheets
GD74HCT00 by:

Overview of: GD74HCT00 by Goldstar Electron Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: GD74HCT00

Distributor Stock Package QTY Break / Prices
View this part on Fly Chips
2

Part Details for: GD74HCT00

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

GD74HCT00 Goldstar Electron Co Ltd

Buy Now Datasheet

Compare Parts:

GD74HCT00 Goldstar Electron Co Ltd NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14,

Part Life Cycle Code Obsolete
Package Description ,
Reach Compliance Code unknown
Family HCT
JESD-30 Code R-PDIP-T14
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 24 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for: GD74HCT00

Part Number Description Manufacturer Compare
CD54HC132F/3 Logic Gate RCA GD74HCT00 vs CD54HC132F/3
74HCT132NB Logic HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14 NXP Semiconductors GD74HCT00 vs 74HCT132NB
MM54HC132J/883C Logic IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation GD74HCT00 vs MM54HC132J/883C
MM54HC132J/883 Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments GD74HCT00 vs MM54HC132J/883
Part Number Description Manufacturer Compare
74HCT132NB Logic HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14 NXP Semiconductors GD74HCT00 vs 74HCT132NB
GD54HCT00 Logic NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, Goldstar Electron Co Ltd GD74HCT00 vs GD54HCT00
M38510/65005BCA Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Defense Logistics Agency GD74HCT00 vs M38510/65005BCA
CD54HC132F/3 Logic Gate RCA GD74HCT00 vs CD54HC132F/3
HD74HC132RPEL Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation GD74HCT00 vs HD74HC132RPEL
MM54HC132J/883 Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments GD74HCT00 vs MM54HC132J/883
SN74HC132DR-00 Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 Texas Instruments GD74HCT00 vs SN74HC132DR-00
CD74HC132EX Logic IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC Intersil Corporation GD74HCT00 vs CD74HC132EX
933669030652 Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, SOT-27-1, DIP-14 NXP Semiconductors GD74HCT00 vs 933669030652

Related Parts

Update Alert Settings for: GD74HCT00 by Goldstar Electron Co Ltd

  • Please alert me when GD74HCT00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GD74HCT00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GD74HCT00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GD74HCT00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GD74HCT00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GD74HCT00 by Goldstar Electron Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.