Part Details for GD74HCT04 by Goldstar Electron Co Ltd
Overview of GD74HCT04 by Goldstar Electron Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD74HCT04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, HCT-CMOS, 14 Pin, Plastic, DIP | 11 |
|
$0.3750 / $0.4500 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HCT-CMOS, 14 Pin, Plastic, DIP | 19 |
|
$0.3780 / $0.8400 | Buy Now |
Part Details for GD74HCT04
GD74HCT04 CAD Models
GD74HCT04 Part Data Attributes
|
GD74HCT04
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HCT04
Goldstar Electron Co Ltd
Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74HCT04
This table gives cross-reference parts and alternative options found for GD74HCT04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HCT04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC14N_NL | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | GD74HCT04 vs MM74HC14N_NL |
M54HC04D | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | GD74HCT04 vs M54HC04D |
CD74HC14EE4 | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125 | Texas Instruments | GD74HCT04 vs CD74HC14EE4 |
CD74HCT04E | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -55 to 125 | Texas Instruments | GD74HCT04 vs CD74HCT04E |
SN74HC14N3 | Hex Schmitt-Trigger Inverters 14-PDIP -40 to 85 | Texas Instruments | GD74HCT04 vs SN74HC14N3 |
MC74HC14AND | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | GD74HCT04 vs MC74HC14AND |
MM54HCT05J | IC HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | GD74HCT04 vs MM54HCT05J |
CD54HCT04F | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14 | Harris Semiconductor | GD74HCT04 vs CD54HCT04F |
M74HC04B1N | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | GD74HCT04 vs M74HC04B1N |
MC54HC14AJ | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | GD74HCT04 vs MC54HC14AJ |