Part Details for GD74HCT137 by Goldstar Electron Co Ltd
Overview of GD74HCT137 by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74HCT137
GD74HCT137 CAD Models
GD74HCT137 Part Data Attributes
|
GD74HCT137
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HCT137
Goldstar Electron Co Ltd
Decoder/Driver, HCT Series, Inverted Output, CMOS, PDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | ADDRESS LATCHES | |
Family | HCT | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74HCT137
This table gives cross-reference parts and alternative options found for GD74HCT137. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HCT137, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT137F/3 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Intersil Corporation | GD74HCT137 vs CD74HCT137F/3 |
SNJ54HCT137J-00 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | GD74HCT137 vs SNJ54HCT137J-00 |
CD54HCT137F3A | Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP16, | Harris Semiconductor | GD74HCT137 vs CD54HCT137F3A |
SN74HCT137N-00 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | Texas Instruments | GD74HCT137 vs SN74HCT137N-00 |
GD54HCT137 | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | GD74HCT137 vs GD54HCT137 |
933757080652 | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, SOT-38-1, DIP-16, Decoder/Driver | NXP Semiconductors | GD74HCT137 vs 933757080652 |
74HCT137NB | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, Decoder/Driver | NXP Semiconductors | GD74HCT137 vs 74HCT137NB |
TC74HCT137P | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16, Decoder/Driver | Toshiba America Electronic Components | GD74HCT137 vs TC74HCT137P |
TC74HCT137AP | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Decoder/Driver | Toshiba America Electronic Components | GD74HCT137 vs TC74HCT137AP |
CD74HCT137EE4 | High Speed CMOS Logic 3-to-8 Line Decoder/Demultiplexer with Address Latches 16-PDIP -55 to 125 | Texas Instruments | GD74HCT137 vs CD74HCT137EE4 |