Part Details for GD74HCT373 by Goldstar Electron Co Ltd
Overview of GD74HCT373 by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74HCT373
GD74HCT373 CAD Models
GD74HCT373 Part Data Attributes
|
GD74HCT373
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HCT373
Goldstar Electron Co Ltd
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74HCT373
This table gives cross-reference parts and alternative options found for GD74HCT373. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HCT373, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8686701RA | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, FRIT SEALED, CERDIP-20 | Harris Semiconductor | GD74HCT373 vs 5962-8686701RA |
M74HCT373-1P | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Mitsubishi Electric | GD74HCT373 vs M74HCT373-1P |
MC74HCT373AN | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | onsemi | GD74HCT373 vs MC74HCT373AN |
CD74HCT373EX | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | Harris Semiconductor | GD74HCT373 vs CD74HCT373EX |
GD54HCT373 | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Goldstar Electron Co Ltd | GD74HCT373 vs GD54HCT373 |
MM54HCT373J | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | GD74HCT373 vs MM54HCT373J |
54HCT373C | Bus Driver, HCT Series, 1-Func, 1-Bit, True Output, CMOS, CDIP20, CERAMIC, SIDE-BRAZED, DIP-20 | Supertex Inc | GD74HCT373 vs 54HCT373C |
JM38510/65453 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | GD74HCT373 vs JM38510/65453 |
5962-8686701RA | Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | GD74HCT373 vs 5962-8686701RA |
5962-8686701RX | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, FRIT SEALED, CERDIP-20 | Harris Semiconductor | GD74HCT373 vs 5962-8686701RX |