Part Details for GD74LS02J by Goldstar Electron Co Ltd
Overview of GD74LS02J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for GD74LS02J
GD74LS02J CAD Models
GD74LS02J Part Data Attributes
|
GD74LS02J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74LS02J
Goldstar Electron Co Ltd
NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | LS | |
JESD-30 Code | R-CDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 5.4 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74LS02J
This table gives cross-reference parts and alternative options found for GD74LS02J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74LS02J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS02NS | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | GD74LS02J vs SN74LS02NS |
M38510/30301BCX | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | GD74LS02J vs M38510/30301BCX |
SN74LS02NDS | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | GD74LS02J vs SN74LS02NDS |
JM38510/30301BCA | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | GD74LS02J vs JM38510/30301BCA |
74LS02A | IC LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, Gate | NXP Semiconductors | GD74LS02J vs 74LS02A |
N74LS02A | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | GD74LS02J vs N74LS02A |
HD74LS02P | LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | GD74LS02J vs HD74LS02P |
M38510/30301BCA | IC LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | GD74LS02J vs M38510/30301BCA |
SNJ54LS02J-00 | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Texas Instruments | GD74LS02J vs SNJ54LS02J-00 |
SN54LS02J | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | GD74LS02J vs SN54LS02J |