Part Details for GD74LS221J by Goldstar Electron Co Ltd
Overview of GD74LS221J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74LS221J
GD74LS221J CAD Models
GD74LS221J Part Data Attributes
|
GD74LS221J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74LS221J
Goldstar Electron Co Ltd
Monostable Multivibrator, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-CDIP-T16 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Terminals | 16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74LS221J
This table gives cross-reference parts and alternative options found for GD74LS221J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74LS221J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS221JDS | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | GD74LS221J vs SN74LS221JDS |
SN74LS221NDS | Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16, 648-05 | Motorola Semiconductor Products | GD74LS221J vs SN74LS221NDS |
SNJ54LS221J | Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125 | Texas Instruments | GD74LS221J vs SNJ54LS221J |
HD74LS221P | Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16, DP-16 | Hitachi Ltd | GD74LS221J vs HD74LS221P |
SN74LS221ND | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 648-08 | Motorola Mobility LLC | GD74LS221J vs SN74LS221ND |
M38510/31402BEA | Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125 | Texas Instruments | GD74LS221J vs M38510/31402BEA |
SN54LS221J | IC LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16, Prescaler/Multivibrator | onsemi | GD74LS221J vs SN54LS221J |
SN54LS221J | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, 620-09 | Motorola Semiconductor Products | GD74LS221J vs SN54LS221J |
GD54LS221 | Monostable Multivibrator, PDIP16, | Goldstar Electron Co Ltd | GD74LS221J vs GD54LS221 |
SN74LS221NS | Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16, 648-05 | Motorola Semiconductor Products | GD74LS221J vs SN74LS221NS |