Part Details for GD74S374 by Goldstar Electron Co Ltd
Overview of GD74S374 by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for GD74S374
GD74S374 CAD Models
GD74S374 Part Data Attributes:
|
GD74S374
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74S374
Goldstar Electron Co Ltd
Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, PDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74S374
This table gives cross-reference parts and alternative options found for GD74S374. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74S374, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S374J-00 | S SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | GD74S374 vs SN74S374J-00 |
GD74S374J | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | Goldstar Electron Co Ltd | GD74S374 vs GD74S374J |
DM54S374J/883C | Bus Driver, | Rochester Electronics LLC | GD74S374 vs DM54S374J/883C |
SN74S374J | Bus Driver, | Rochester Electronics LLC | GD74S374 vs SN74S374J |
SN74S374J | Octal D-Type Positive Edge Triggered Flip-Flops with 3-State Outputs 20-CDIP 0 to 70 | Texas Instruments | GD74S374 vs SN74S374J |
SN54S374J883B | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | GD74S374 vs SN54S374J883B |
54S374/BRA | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | YAGEO Corporation | GD74S374 vs 54S374/BRA |
SN74S374J | Bus Driver, 8-Func, TTL, CDIP20, DIP-20 | AMD | GD74S374 vs SN74S374J |
SN74S374J | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, DIP-20 | Monolithic Memories Inc (MMI) | GD74S374 vs SN74S374J |
SN74S374JP4 | Bus Driver, | Rochester Electronics LLC | GD74S374 vs SN74S374JP4 |