Part Details for GD75232PWR by Rochester Electronics LLC
Overview of GD75232PWR by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD75232PWR
GD75232PWR CAD Models
GD75232PWR Part Data Attributes
|
GD75232PWR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
GD75232PWR
Rochester Electronics LLC
TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Additional Feature | EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -9 V | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 9 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 175 ns | |
Width | 4.4 mm |
Alternate Parts for GD75232PWR
This table gives cross-reference parts and alternative options found for GD75232PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD75232PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD65232DW | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | GD75232PWR vs GD65232DW |
SN75185PW | IC TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20, Line Driver or Receiver | Texas Instruments | GD75232PWR vs SN75185PW |
GD65232PWE4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | GD75232PWR vs GD65232PWE4 |
GD75232DB | TRIPLE LINE TRANSCEIVER, PDSO20, PLASTIC, SSOP-20 | Rochester Electronics LLC | GD75232PWR vs GD75232DB |
GD75232PWG4 | Multiple RS-232 Drivers And Receivers 20-TSSOP 0 to 70 | Texas Instruments | GD75232PWR vs GD75232PWG4 |
GD65232PW | IC TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20, Line Driver or Receiver | Texas Instruments | GD75232PWR vs GD65232PW |
SN75185PWR | Multiple RS-232 Drivers And Receivers 20-TSSOP 0 to 70 | Texas Instruments | GD75232PWR vs SN75185PWR |
GD75232PWR | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-TSSOP 0 to 70 | Texas Instruments | GD75232PWR vs GD75232PWR |
ST75C185BTR | TRIPLE LINE TRANSCEIVER, PDSO20, TSSOP-20 | STMicroelectronics | GD75232PWR vs ST75C185BTR |
SN75185PWRG4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | GD75232PWR vs SN75185PWRG4 |