Microcontrollers and Processors
GD82547EI
Intel Corporation
Description: LAN Controller, 1 Channel(s), 125MBps, CMOS, PBGA196, 15 X 15 MM, PLASTIC, BGA-196

Overview of GD82547EI by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for GD82547EI by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GD82547EI by Intel Corporation

GD82547EI
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
BGA
Package Description
BGA, BGA196,14X14,40
Pin Count
196
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Samacsys Manufacturer
Intel
Address Bus Width
Boundary Scan
YES
Clock Frequency-Max
25 MHz
Communication Protocol
ASYNC, BIT
Data Transfer Rate-Max
125 MBps
JESD-30 Code
S-PBGA-B196
JESD-609 Code
e0
Length
15 mm
Low Power Mode
YES
Number of Serial I/Os
1
Number of Terminals
196
Operating Temperature-Max
55 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA196,14X14,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
15 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, LAN
Want to compare parts?
  1. GD82547EI
    Intel Corporation
    LAN Controller, 1 Channel(s), 125MBps, CMOS, PBGA196, 15 X 15 MM, PLASTIC, BGA-196
    VS

Alternate Parts for GD82547EI

This table gives cross-reference parts and alternative options found for GD82547EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD82547EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LU82547GI LAN Controller, 1 Channel(s), 125MBps, CMOS, PBGA196, 15 X 15 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-196 Intel Corporation GD82547EI vs LU82547GI
Part Number Description Manufacturer Compare
GD82547GI LAN Controller, 1 Channel(s), 125MBps, CMOS, PBGA196, 15 X 15 MM, PLASTIC, BGA-196 Intel Corporation GD82547EI vs GD82547GI

Related Parts for GD82547EI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GD82547EI by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GD82547EI by Intel Corporation

Select Manufacturer
Which Manufacturer of GD82547EI would you like to use for your alert(s)?
  • Please alert me when GD82547EI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GD82547EI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GD82547EI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GD82547EI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GD82547EI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GD82547EI by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: