Part Details for GD82559ER by Intel Corporation
Results Overview of GD82559ER by Intel Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GD82559ER Information
GD82559ER by Intel Corporation is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for GD82559ER
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 26 |
|
RFQ | ||
|
|
ComSIT USA | FAST ETHERNET PCI CONTROLLER Ethernet Transceiver, PBGA196 ECCN: 5A991 RoHS: Not Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 11 |
|
RFQ | |
|
|
Chip Stock | PCIController/EthernetCTLRSingleChip10Mbps/100Mbps3.3V196-PinBGA | 176 |
|
RFQ | |
|
|
Vyrian | Telecommunications | 1594 |
|
RFQ |
US Tariff Estimator: GD82559ER by Intel Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GD82559ER
GD82559ER Part Data Attributes
|
|
GD82559ER
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
GD82559ER
Intel Corporation
Ethernet Transceiver, PBGA196, 15 X 15 MM, TBGA-196
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Bga, Bga196,14x14,40 | |
| Pin Count | 196 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 5A991 | |
| HTS Code | 8542.31.00.01 | |
| Address Bus Width | 32 | |
| Boundary Scan | No | |
| Bus Compatibility | Ethernet, Pci | |
| Clock Frequency-Max | 25 Mhz | |
| Communication Protocol | Async, Bit | |
| Data Transfer Rate-Max | 12.5 Mbps | |
| External Data Bus Width | 32 | |
| JESD-30 Code | S-PBGA-B196 | |
| Length | 15 Mm | |
| Low Power Mode | Yes | |
| Number of Terminals | 196 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA196,14X14,40 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 195 Ma | |
| Supply Voltage-Max | 3.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Width | 15 Mm | |
| uPs/uCs/Peripheral ICs Type | Serial Io/Communication Controller, Lan |
Alternate Parts for GD82559ER
This table gives cross-reference parts and alternative options found for GD82559ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD82559ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GD82559ERSL3RB | Intel Corporation | Check for Price | Ethernet Transceiver, PBGA196, 15 X 15 MM, TBGA-196 | GD82559ER vs GD82559ERSL3RB |
| GDLXT9785MBCD0 | Cortina Systems Inc | Check for Price | Interface Circuit, PBGA196, PLASTIC, BGA-196 | GD82559ER vs GDLXT9785MBCD0 |
| LULXT9785MBCD0SE001 | Cortina Systems Inc | Check for Price | Interface Circuit, PBGA196, ROHS COMPLIANT, PLASTIC, BGA-196 | GD82559ER vs LULXT9785MBCD0SE001 |
| LULXT9785MBCD0 | Cortina Systems Inc | Check for Price | Interface Circuit, PBGA196, ROHS COMPLIANT, PLASTIC, BGA-241 | GD82559ER vs LULXT9785MBCD0 |
| GDLXT9785MBCD0SE000 | Intel Corporation | Check for Price | Interface Circuit, PBGA196, 1 MM PITCH, BGA-196 | GD82559ER vs GDLXT9785MBCD0SE000 |
| GDLXT9785MBCD0SE001 | Cortina Systems Inc | Check for Price | Interface Circuit, PBGA196, PLASTIC, BGA-196 | GD82559ER vs GDLXT9785MBCD0SE001 |
GD82559ER Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the GD82559ER is 100 meters, as per the IEEE 802.3u standard for Fast Ethernet.
-
Yes, the GD82559ER can operate in half-duplex mode, but it is not recommended as it can lead to collisions and reduced network performance.
-
The GD82559ER uses a priority queuing mechanism to prioritize packets based on their VLAN tags, ensuring that critical traffic is transmitted first.
-
Yes, the GD82559ER is compatible with other Intel Ethernet controllers, allowing for seamless integration and compatibility in various system designs.
-
The power consumption of the GD82559ER is typically around 1.5W, making it a low-power solution for Ethernet connectivity.