Part Details for GDH06S by TE Connectivity
Overview of GDH06S by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for GDH06S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch DIP ON OFF SPST 6 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | Slide Switch, Straight, Sp6t, 10, Surface Mount Terminal | 9 |
|
$2.4900 / $4.9800 | Buy Now |
|
Quest Components | Slide Switch, Straight, Sp6t, 10, Surface Mount Terminal | 296 |
|
$2.1580 / $4.9800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 60 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for GDH06S
GDH06S CAD Models
GDH06S Part Data Attributes
|
GDH06S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GDH06S
TE Connectivity
SLIDE DIP SWITCH-
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Switch Type | SLIDE DIP SWITCH |
Alternate Parts for GDH06S
This table gives cross-reference parts and alternative options found for GDH06S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDH06S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
218-06LPSRF | Slide Dip Switch, 6 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | GDH06S vs 218-06LPSRF |
218-06LPS | Slide Dip Switch, 6 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | GDH06S vs 218-06LPS |
218-6LPSJR | Slide Dip Switch, 6 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | GDH06S vs 218-6LPSJR |
218-06LPSJ-F | SLIDE DIP SWITCH-6SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | CTS Corporation | GDH06S vs 218-06LPSJ-F |
218-6LPSTJR-F | Slide Dip Switch, 6 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | GDH06S vs 218-6LPSTJR-F |
218-06LPSJR-F | SLIDE DIP SWITCH-6SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | CTS Corporation | GDH06S vs 218-06LPSJR-F |
218-6LPSTJF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | GDH06S vs 218-6LPSTJF |
218-6LPSTJRF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | GDH06S vs 218-6LPSTJRF |
2186LPSTRF | SLIDE DIP SWITCH-6SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | CTS Corporation | GDH06S vs 2186LPSTRF |
218-6LPS | Slide Dip Switch, 6 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | GDH06S vs 218-6LPS |