-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Gas Discharge Tube Suppressor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ5488
|
Newark | Gas Discharge Tube, 600V, 10Ka, Product Range:Gdt25 Series, Dc Breakover Voltage:600V, Gdt Case Style:2 Terminal Smd, Impulse Discharge Current:10Ka, Impulse Sparkover Voltage:1.1Kv Rohs Compliant: Yes |Bourns GDT25-60-S1-RP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 865 |
|
$0.3670 | Buy Now |
DISTI #
65AH0457
|
Newark | Gas Discharge Tube, 600V, 10Ka, Product Range:Gdt25 Series, Dc Breakover Voltage:600V, Gdt Case Style:2 Terminal Smd, Impulse Discharge Current:10Ka, Impulse Sparkover Voltage:1.1Kv Rohs Compliant: Yes |Bourns GDT25-60-S1-RP RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4540 / $0.5900 | Buy Now |
DISTI #
118-GDT25-60-S1-RPCT-ND
|
DigiKey | GDT 600V 7KA 2 POLE SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2979 In Stock |
|
$0.4171 / $1.1000 | Buy Now |
DISTI #
24AJ5488
|
Avnet Americas | Gas Discharge Tube (GDT), GDT25, 600 V, 2 Terminal SMD, 10 kA, 1.1 kV - Product that comes on tape, but is not reeled (Alt: 24AJ5488) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Ammo Pack | 865 Partner Stock |
|
$0.7090 / $1.1100 | Buy Now |
DISTI #
GDT25-60-S1-RP
|
Avnet Americas | Gas Discharge Tube (GDT), GDT25, 600 V, 2 Terminal SMD, 10 kA, 1.1 kV - Tape and Reel (Alt: GDT25-60-S1-RP) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4263 / $0.4842 | Buy Now |
DISTI #
652-GDT25-60-S1-RP
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 600 VDC 2-POLE RoHS: Compliant | 1593 |
|
$0.4170 / $1.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4273 / $0.4942 | Buy Now |
DISTI #
GDT25-60-S1-RP
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 600 VDC 2-POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.4160 | Buy Now |
DISTI #
GDT25-60-S1-RP
|
Avnet Abacus | Gas Discharge Tube (GDT), GDT25, 600 V, 2 Terminal SMD, 10 kA, 1.1 kV - Tape and Reel (Alt: GDT25-60-S1-RP) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4273 / $0.4942 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GDT25-60-S1-RP
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
GDT25-60-S1-RP
Bourns Inc
Gas Discharge Tube Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | O-XXSS-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | UNSPECIFIED | |
Terminal Position | AXIAL |