Part Details for GF1JHE3/67A by Vishay Semiconductors
Overview of GF1JHE3/67A by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for GF1JHE3/67A
GF1JHE3/67A CAD Models
GF1JHE3/67A Part Data Attributes
|
GF1JHE3/67A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GF1JHE3/67A
Vishay Semiconductors
STD RECOVERY RECTFR 600V 1A 2PIN DO-214BA - Tape and Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214BA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 600 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214BA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 2 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for GF1JHE3/67A
This table gives cross-reference parts and alternative options found for GF1JHE3/67A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GF1JHE3/67A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGF1JHE3_A/I | Rectifier Diode, | Vishay Intertechnologies | GF1JHE3/67A vs RGF1JHE3_A/I |
GF1J | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214BA, SMBJ, 2 PIN | Microsemi Corporation | GF1JHE3/67A vs GF1J |
GF1J | 1.0A General Purpose Rectifier, 7500-REEL | onsemi | GF1JHE3/67A vs GF1J |
GF1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214BA | International Semiconductor Inc | GF1JHE3/67A vs GF1J |
GF1J | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214BA, PLASTIC PACKAGE-2 | General Instrument Corp | GF1JHE3/67A vs GF1J |
RGF1JHE3_A/H | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | GF1JHE3/67A vs RGF1JHE3_A/H |
GF1JHE3/67A | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214BA, ROHS COMPLIANT, PLASTIC, GF1, 2 PIN | Vishay Intertechnologies | GF1JHE3/67A vs GF1JHE3/67A |
GF1JHE3/5CA | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214BA, ROHS COMPLIANT, PLASTIC, GF1, 2 PIN | Vishay Intertechnologies | GF1JHE3/67A vs GF1JHE3/5CA |
GF1J-E3/67A | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | GF1JHE3/67A vs GF1J-E3/67A |
GF1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Fairchild Semiconductor Corporation | GF1JHE3/67A vs GF1J |