Datasheets
GF221M100I300 by: Capxon International Electronics Co Ltd

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF

Part Details for GF221M100I300 by Capxon International Electronics Co Ltd

Overview of GF221M100I300 by Capxon International Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for GF221M100I300

GF221M100I300 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GF221M100I300 Part Data Attributes

GF221M100I300 Capxon International Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
GF221M100I300 Capxon International Electronics Co Ltd Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer CAPXON INTERNATIONAL ELECTRONIC CO LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 13 mm
Dielectric Material ALUMINUM
ESR 65 mΩ
Length 30 mm
Manufacturer Series GF(100V,5000H)
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Ripple Current 1420 mA
Series GF(100V,5000H)
Terminal Pitch 5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GF221M100I300 by Capxon International Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GF221M100I300 by Capxon International Electronics Co Ltd

  • Please alert me when GF221M100I300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GF221M100I300 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GF221M100I300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GF221M100I300 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GF221M100I300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GF221M100I300 by Capxon International Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: