Part Details for GFC1010A by LSI Corporation
Overview of GFC1010A by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Part Details for GFC1010A
GFC1010A CAD Models
GFC1010A Part Data Attributes
|
GFC1010A
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
GFC1010A
LSI Corporation
Barrel Shifter, 16-Bit, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LSI CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
External Data Bus Width | 16 | |
Low Power Mode | NO | |
Output Data Bus Width | 16 | |
Qualification Status | Not Qualified | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, BARREL SHIFTER |