Part Details for GG75030-05 by Microsemi Corporation
Overview of GG75030-05 by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for GG75030-05
GG75030-05 CAD Models
GG75030-05 Part Data Attributes
|
GG75030-05
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
GG75030-05
Microsemi Corporation
SP5T, 2000MHz Min, 18000MHz Max, 1 Func, 3.1dB Insertion Loss-Max, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | MODULE,8LEAD,.5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Construction | MODULE | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 3.1 dB | |
Isolation-Min | 45 dB | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,8LEAD,.5 | |
Port Termination | REFLECTIVE | |
RF/Microwave Device Type | SP5T | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 2 |