Part Details for GH105AR03BA6N by Kyocera AVX Components
Results Overview of GH105AR03BA6N by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GH105AR03BA6N Information
GH105AR03BA6N by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: GH105AR03BA6N by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GH105AR03BA6N
GH105AR03BA6N Part Data Attributes
|
|
GH105AR03BA6N
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
GH105AR03BA6N
Kyocera AVX Components
CAPACITOR, CERAMIC, 50V, C0G, 0.00000003uF, SURFACE MOUNT, 0101, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , 0101 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.23.00.20 | |
| Capacitance | 3e-8 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Custom Capabilities | Special Size,Other Termination Available | |
| Dielectric Material | Ceramic | |
| Height | 0.127 Mm | |
| JESD-609 Code | e4 | |
| Length | 0.254 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | No | |
| Negative Tolerance | 333.3333% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Waffle Pack | |
| Positive Tolerance | 333.3333% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0101 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Gold (Au) | |
| Terminal Shape | Wraparound | |
| Width | 0.254 Mm |