Part Details for GH65C11-C-PD by Grayhill Inc
Overview of GH65C11-C-PD by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GH65C11-C-PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GH65C11-C-PD-ND
|
DigiKey | IC OPTO ENCODER 18DIP Min Qty: 25 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.5564 | Buy Now |
DISTI #
GH65C11-C-PD
|
Avnet Americas | Optical Encoder Interface 3 to 6 VDC User Selectable Output Modes Thru-Hole 18-Pin PDIP Bulk - Rail/Tube (Alt: GH65C11-C-PD) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Tube | 0 |
|
$5.3680 / $7.6681 | Buy Now |
DISTI #
706-GH65C11-C-PD
|
Mouser Electronics | Encoders MICROCONTROLLER,LABELED RoHS: Compliant | 0 |
|
$7.6300 / $8.1800 | Order Now |
|
Future Electronics | 65 Series Optical Encoder Interface Commercial 18 lead 300 mil wide Plastic DIP RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks Container: Box | 0Box |
|
$7.8700 / $8.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$13.4800 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Interface RoHS: Compliant | 0 |
|
$5.7000 / $8.5300 | Buy Now |
DISTI #
000000000000031803
|
Sager | Encoders MICROCONTROLLER,LABELED Min Qty: 25 | 0 |
|
$6.2900 / $8.9300 | Buy Now |
Part Details for GH65C11-C-PD
GH65C11-C-PD CAD Models
GH65C11-C-PD Part Data Attributes
|
GH65C11-C-PD
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
GH65C11-C-PD
Grayhill Inc
Analog Circuit, 1 Func, PDIP18, 0.300 INCH, PLASTIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T18 | |
Length | 22.987 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.064 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |