Part Details for GH6C005B3B by Sharp Corp
Overview of GH6C005B3B by Sharp Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for GH6C005B3B
GH6C005B3B CAD Models
GH6C005B3B Part Data Attributes
|
GH6C005B3B
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GH6C005B3B
Sharp Corp
Laser Diode, 780nm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Number of Functions | 1 | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 4.3 mW | |
Peak Wavelength | 780 nm | |
Shape | RECTANGULAR | |
Size | 3.2 mm | |
Threshold Current-Max | 39 mA |