Part Details for GHDD4411 by OKI Electric Industry Co Ltd
Overview of GHDD4411 by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for GHDD4411
GHDD4411 CAD Models
GHDD4411 Part Data Attributes
|
GHDD4411
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GHDD4411
OKI Electric Industry Co Ltd
XOR/XNOR Gate, 4000/14000/40000 Series, 1-Func, 2-Input, CQFP28, HEAT SINK, CERAMIC, FP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | QFP | |
Package Description | HQFF, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CQFP-F28 | |
Length | 16 mm | |
Logic IC Type | XOR/XNOR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQFF | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Propagation Delay (tpd) | 0.045 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.1 mm | |
Supply Voltage-Max (Vsup) | 1.6 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 12 mm |
Alternate Parts for GHDD4411
This table gives cross-reference parts and alternative options found for GHDD4411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GHDD4411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10E501X | 10E SERIES, QUAD 4-INPUT OR/NOR GATE, PQFP28, QFP-28 | Motorola Mobility LLC | GHDD4411 vs 10E501X |
100E501X | OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQFP28, QFP-28 | Motorola Semiconductor Products | GHDD4411 vs 100E501X |
54ACT11800FK | ACT SERIES, TRIPLE 4-INPUT AND/NAND GATE, CQCC28, CERAMIC, LCC-28 | Texas Instruments | GHDD4411 vs 54ACT11800FK |
100118A | OR-AND/OR-AND-Invert Gate, 100K Series, 1-Func, 19-Input, ECL, PQCC28 | YAGEO Corporation | GHDD4411 vs 100118A |
10E512X | Inverter/Buffer, 10E Series, 4-Func, 1-Input, ECL, PQFP28, QFP-28 | Motorola Semiconductor Products | GHDD4411 vs 10E512X |
10E507X | 10E SERIES, 5 2-INPUT XOR/XNOR GATE, PQFP28, QFP-28 | Motorola Mobility LLC | GHDD4411 vs 10E507X |
100E507X | 100E SERIES, 5 2-INPUT XOR/XNOR GATE, PQFP28, QFP-28 | Motorola Mobility LLC | GHDD4411 vs 100E507X |
10E504X | 10E SERIES, 5 2-INPUT AND/NAND GATE, PQFP28, QFP-28 | Motorola Mobility LLC | GHDD4411 vs 10E504X |
10E501X | OR/NOR Gate, 10E Series, 4-Func, 4-Input, ECL, PQFP28, QFP-28 | Motorola Semiconductor Products | GHDD4411 vs 10E501X |
10E504X | AND/NAND Gate, 10E Series, 5-Func, 2-Input, ECL, PQFP28, QFP-28 | Motorola Semiconductor Products | GHDD4411 vs 10E504X |