Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 10,000 | Reel |
|
View this part on Newark | 10,000 | 10,000 | TAPE & REEL FULL |
|
View this part on Newark | 5,960 | 10 | TAPE & REEL CUT |
|
View this part on Bristol Electronics | 6,420 | 1 |
|
|
View this part on element14 Asia-Pacific | 10,000 | 10,000 | TAPE & REEL FULL |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn more60,260
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GJM1555C1H9R1BB01D
Yes
Yes
Active
, 0402
compliant
EAR99
Murata Manufacturing Co Ltd
1.59
0.0000091 µF
CERAMIC CAPACITOR
CERAMIC
0.5 mm
e3
1 mm
SURFACE MOUNT
Yes
1.1%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
SMT
TR, PAPER, 7 INCH
1.1%
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn more