Part Details for GJM1555C1HR30BB01D by Murata Manufacturing Co Ltd
Results Overview of GJM1555C1HR30BB01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GJM1555C1HR30BB01D Information
GJM1555C1HR30BB01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GJM1555C1HR30BB01D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92AH8184
|
Newark | Cap, 0.3Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GJM1555C1HR30BB01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2782 |
|
$0.0210 / $0.0370 | Buy Now |
|
DISTI #
66AH5894
|
Newark | Cap, 0.3Pf, 50V, Mlcc, 0402, Capacitance:0.3Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Gjm Series, Operating Temperature Rohs Compliant: Yes |Murata GJM1555C1HR30BB01D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0160 | Buy Now |
|
DISTI #
GJM1555C1HR30BB01D
|
Avnet Americas | - Tape and Reel (Alt: GJM1555C1HR30BB01D) COO: Singapore RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0133 / $0.0136 | Buy Now |
|
DISTI #
GJM1555C1HR30BB01D
|
TME | Capacitor: ceramic, MLCC, 0.3pF, 50V, C0G (NP0), ±0.1pF, SMD, 0402 Min Qty: 1 | 3215 |
|
$0.0079 / $0.0800 | Buy Now |
|
DISTI #
GJM1555C1HR30BB01D
|
Avnet Abacus | - Tape and Reel (Alt: GJM1555C1HR30BB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 20000 |
|
Buy Now | |
|
|
Chip Stock | 04020.3pF50V±0.1pFToleranceC0GSMTMultilayerCeramicCapacitor | 19886 |
|
RFQ | |
|
|
LCSC | 50V 0.3pF C0G 0402 Ceramic Capacitors RoHS | 4000 |
|
$0.0117 / $0.0200 | Buy Now |
US Tariff Estimator: GJM1555C1HR30BB01D by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GJM1555C1HR30BB01D
GJM1555C1HR30BB01D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GJM1555C1HR30BB01D Part Data Attributes
|
|
GJM1555C1HR30BB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM1555C1HR30BB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 10 Weeks | |
| Samacsys Manufacturer | Murata Electronics | |
| Capacitance | 3e-7 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.5 mm | |
| JESD-609 Code | e3 | |
| Length | 1 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 33.3333% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, PAPER, 7 INCH | |
| Positive Tolerance | 33.3333% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0402 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.5 mm |
Alternate Parts for GJM1555C1HR30BB01D
This table gives cross-reference parts and alternative options found for GJM1555C1HR30BB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM1555C1HR30BB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CQ0402BRNPO9BNR30 | YAGEO Corporation | $0.0312 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | GJM1555C1HR30BB01D vs CQ0402BRNPO9BNR30 |
| RF0402N0R3B500CG | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic | GJM1555C1HR30BB01D vs RF0402N0R3B500CG |
| GRM1555C1HR30BD01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GJM1555C1HR30BB01D vs GRM1555C1HR30BD01J |
| AQ0402BPNPO9BNR30 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP | GJM1555C1HR30BB01D vs AQ0402BPNPO9BNR30 |
| 500R07S0R3BU4T | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000003uF, 0402, | GJM1555C1HR30BB01D vs 500R07S0R3BU4T |
| 500R07S0R3BU4Y | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000003uF, 0402, | GJM1555C1HR30BB01D vs 500R07S0R3BU4Y |
| SMT15N0R3B500CT | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, 30ppm/Cel TC, 3e-07uF, Surface Mount, 0402, CHIP | GJM1555C1HR30BB01D vs SMT15N0R3B500CT |
| 0402N0R3B500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GJM1555C1HR30BB01D vs 0402N0R3B500CG |
| 500R07S0R3BG4Y | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000003uF, 0402, | GJM1555C1HR30BB01D vs 500R07S0R3BG4Y |
| MCRF02BTN5000R3 | Viking Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP | GJM1555C1HR30BB01D vs MCRF02BTN5000R3 |
GJM1555C1HR30BB01D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GJM1555C1HR30BB01D capacitor is a rectangular pad with a size of 2.5mm x 1.6mm, with a solder mask clearance of 0.2mm.
-
Handle the capacitor by the body, avoiding touching the terminals to prevent damage from electrostatic discharge. Use an anti-static wrist strap or mat during assembly.
-
The maximum voltage derating for the GJM1555C1HR30BB01D capacitor is 80% of the rated voltage, which is 30V in this case. Therefore, the maximum voltage derating is 24V.
-
The GJM1555C1HR30BB01D capacitor is rated for operation up to 125°C. However, the capacitance and ESR may degrade at high temperatures. Consult the datasheet and application notes for more information.
-
Store the capacitor in a cool, dry place, away from direct sunlight and moisture. Avoid storing the capacitor in a location with high humidity or extreme temperatures.