Part Details for GL358A by Goldstar Electron Co Ltd
Overview of GL358A by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for GL358A
GL358A CAD Models
GL358A Part Data Attributes:
|
GL358A
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GL358A
Goldstar Electron Co Ltd
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 30 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Voltage Gain-Min | 15000 |
Alternate Parts for GL358A
This table gives cross-reference parts and alternative options found for GL358A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL358A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM358AN | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Operational Amplifier | NXP Semiconductors | GL358A vs LM358AN |
UPC4570C | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NEC Electronics Group | GL358A vs UPC4570C |
MC34083BP | DUAL OP-AMP, 5000uV OFFSET-MAX, 16MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | GL358A vs MC34083BP |
AU2904N | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Operational Amplifier | NXP Semiconductors | GL358A vs AU2904N |
UPC4570C | DUAL OP-AMP, 5000uV OFFSET-MAX, 15MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Renesas Electronics Corporation | GL358A vs UPC4570C |
MC34083BP | DUAL OP-AMP, 5000uV OFFSET-MAX, 16MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | onsemi | GL358A vs MC34083BP |
UPC4570C-A | Operational Amplifiers, , / | Renesas Electronics Corporation | GL358A vs UPC4570C-A |
OPA2604AP | Dual FET-Input, Low-Distortion Operational Amplifier 8-PDIP | Texas Instruments | GL358A vs OPA2604AP |
LM258N | DUAL OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | GL358A vs LM258N |
MC34082P | DUAL OP-AMP, 5000uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | GL358A vs MC34082P |