Part Details for GLAA01K8A by Honeywell Sensing and Control
Overview of GLAA01K8A by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GLAA01K8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M4425
|
Newark | Limit Switch, Spdt, Wobble, 6A, 120Vac, Limit Switch Actuator:Wobble Cat Whisker, Contact Configuration:Spdt, Contact Current Ac Max:6A, Contact Voltage Ac Max:120V, Operating Force Max:0.1N-M, Product Range:Gla Series Rohs Compliant: Yes |Honeywell GLAA01K8A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for GLAA01K8A
GLAA01K8A CAD Models
GLAA01K8A Part Data Attributes
|
GLAA01K8A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLAA01K8A
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Cat Whisker Actuator, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | CAT WHISKER | |
Body Breadth | 42 mm | |
Body Height | 82 mm | |
Body Length or Diameter | 42 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | .55A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |