Part Details for GLAA01K8B by Honeywell Sensing and Control
Overview of GLAA01K8B by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GLAA01K8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38B6218
|
Newark | Limit Switch-Ot : Rohs Compliant: Yes |Honeywell GLAA01K8B Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$310.0300 / $377.5200 | Buy Now |
DISTI #
480-6979-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 120V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$298.2130 | Buy Now |
DISTI #
785-GLAA01K8B
|
Mouser Electronics | Limit Switches Limit Switch Din Std Body RoHS: Compliant | 0 |
|
$298.2100 | Order Now |
DISTI #
70328245
|
RS | Snap Action Limit Switch, Wobble, Cat Whisker, 1NC/1NO SPDT, 14NPT, GLA Series | Honeywell GLAA01K8B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$523.1100 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Cat Whisker Wobble Actuator, Ø 1,2 mm x 190 mm [0.047 in x 7.5 in] Stainless Steel Wire, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A600, DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -25 °C to 85 °C [-13 °F to 185 °F], IP 67, NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant |
4 In Stock |
|
$286.1800 / $318.3800 | Buy Now |
DISTI #
54484489
|
Verical | Switch Limit N.O./N.C. SPDT Wobble Screw Mount 6A 600VAC 250VDC 0.1N Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2028 | Americas - 3 |
|
$372.0340 / $413.8940 | Buy Now |
|
Powell Electronics | Industrial Limit Switches Min Qty: 10 | 17 |
|
$245.4900 / $281.2000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Cat Whisker Wobble Actuator, Ø 1,2 mm x 190 mm [0.047 in x 7.5 in] Stainless Steel Wire, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A600, DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -25 °C to 85 °C [-13 °F to 185 °F], IP 67, NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant |
4 In Stock |
|
$286.1800 / $318.3800 | Buy Now |
Part Details for GLAA01K8B
GLAA01K8B CAD Models
GLAA01K8B Part Data Attributes
|
GLAA01K8B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLAA01K8B
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Cat Whisker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | CAT WHISKER | |
Body Breadth | 42 mm | |
Body Height | 82 mm | |
Body Length or Diameter | 42 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | .55A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |