Part Details for GLC40AG by SL Power Electronics
Overview of GLC40AG by SL Power Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLC40AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2639
|
Newark | Power Supply |Sl Power GLC40AG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.9500 / $82.6200 | Buy Now |
DISTI #
70151716
|
RS | Power Supply, AC-DC, 5.1V@3A, 12V@2A, -12V@0.4A, 90-264V In, Open Frame, GLC40 | SL Power ( Ault / Condor ) GLC40AG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 93 |
|
$110.4000 / $121.3200 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Triple-OUT 5.1V/12V/-12V 3A/2A/0.4A 40W 8-Pin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for GLC40AG
GLC40AG CAD Models
GLC40AG Part Data Attributes
|
GLC40AG
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GLC40AG
SL Power Electronics
AC-DC Regulated Power Supply Module, 40W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 70% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 120 V | |
Length | 125.98 mm | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.202 V | |
Output Voltage-Min | 4.998 V | |
Output Voltage-Nom | 5.1 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.01768 Vrms | |
Total Power Output-Max | 40 W | |
Width | 75.18 mm |