Part Details for GLCA33A23Q01 by Honeywell Sensing and Control
Overview of GLCA33A23Q01 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GLCA33A23Q01
GLCA33A23Q01 CAD Models
GLCA33A23Q01 Part Data Attributes
|
GLCA33A23Q01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLCA33A23Q01
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Connector Terminal, Roller Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | ROLLER LEVER | |
Additional Feature | T.T.=75 DEGREES | |
Body Breadth | 30 mm | |
Body Height | 55 mm | |
Body Length or Diameter | 30.5 mm | |
Contact (AC) Max Rating R Load | .1A@50VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@50VDC | |
Contact Voltage(AC)-Max | 50 V | |
Contact Voltage(DC)-Max | 50 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | CONNECTOR |