Part Details for GLS85LS1064B-M-C-FZJE-ND105 by Greenliant Systems Ltd
Overview of GLS85LS1064B-M-C-FZJE-ND105 by Greenliant Systems Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GLS85LS1064B-M-C-FZJE-ND105
GLS85LS1064B-M-C-FZJE-ND105 CAD Models
GLS85LS1064B-M-C-FZJE-ND105 Part Data Attributes
|
GLS85LS1064B-M-C-FZJE-ND105
Greenliant Systems Ltd
Buy Now
Datasheet
|
Compare Parts:
GLS85LS1064B-M-C-FZJE-ND105
Greenliant Systems Ltd
Flash, 64GX8, PBGA145, FBGA-145
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GREENLIANT SYSTEMS LTD | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-PBGA-B145 | |
Length | 24 mm | |
Memory Density | 549755813888 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 145 | |
Number of Words | 68719476736 words | |
Number of Words Code | 64000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1.95 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | MLC NAND TYPE | |
Width | 14 mm |