MEDIUM TIME DELAY BLOW ELECTRIC FUSE, 3.15A, 250VAC, 100A (IR), THROUGH HOLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 | Bulk |
|
|
0 | Bulk |
|
|
1,912 |
|
|
|
1,912 |
|
|
GMC-3.15A Eaton BussmannBuy Now Datasheet |
Compare Parts:GMC-3.15A Eaton Bussmann MEDIUM TIME DELAY BLOW ELECTRIC FUSE, 3.15A, 250VAC, 100A (IR), THROUGH HOLE |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | MEDIUM TIME DELAY | |
Body Height | 21.1 mm | |
Body Length or Diameter | 5.54 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 23 J | |
Manufacturer Series | GMC | |
Mounting Feature | THROUGH HOLE | |
Packing Method | BAG | |
Physical Dimension | 5.54mm x 21.1mm | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |