Part Details for GMM3X60-015X2-SMD by IXYS Corporation
Overview of GMM3X60-015X2-SMD by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for GMM3X60-015X2-SMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 13 Lead time: 3 Weeks | 0 |
|
$20.1300 | Buy Now |
DISTI #
GMM3X60-015X2-SMD
|
TTI | MOSFET 3 Phase Full Bridge Min Qty: 13 Package Multiple: 13 Container: Tube | Americas - 0 |
|
$20.6500 / $23.9500 | Buy Now |
Part Details for GMM3X60-015X2-SMD
GMM3X60-015X2-SMD CAD Models
GMM3X60-015X2-SMD Part Data Attributes
|
GMM3X60-015X2-SMD
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
GMM3X60-015X2-SMD
IXYS Corporation
Power Field-Effect Transistor, 50A I(D), 150V, 0.024ohm, 6-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | 3 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e2 | |
Number of Elements | 6 | |
Number of Terminals | 24 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |