Part Details for GN04005 by Panasonic Electronic Components
Overview of GN04005 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for GN04005
GN04005 CAD Models
GN04005 Part Data Attributes
|
GN04005
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GN04005
Panasonic Electronic Components
SPDT, 1000MHz Max, 1 Func, 0.6dB Insertion Loss-Max, GAAS,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SSOP10,.25,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 27 dBm | |
Construction | COMPONENT | |
Input Power-Max (CW) | 22.04 dBm | |
Insertion Loss-Max | 0.6 dB | |
Isolation-Min | 20 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 1000 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP10,.25,20 | |
Port Termination | REFLECTIVE | |
Power Supplies | -5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |