Part Details for GNOJA by Suzhou Good-Ark Electronics Co Ltd
Overview of GNOJA by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for GNOJA
GNOJA CAD Models
GNOJA Part Data Attributes
|
GNOJA
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GNOJA
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Element, 1.5A, 600V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES |
Alternate Parts for GNOJA
This table gives cross-reference parts and alternative options found for GNOJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GNOJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDGS60J | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | GNOJA vs GDGS60J |
RU20A(Z) | Rectifier Diode, 1 Element, 1.5A, 600V V(RRM), | Galaxy Microelectronics | GNOJA vs RU20A(Z) |
S15JLWH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | GNOJA vs S15JLWH |
S15JLWHRVG | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, | Taiwan Semiconductor | GNOJA vs S15JLWHRVG |
HS2J | Rectifier Diode, | Surge Components Inc | GNOJA vs HS2J |
FS2J | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), | JGD Semiconductors Co Ltd | GNOJA vs FS2J |
TVR4J | Rectifier Diode, 1 Element, 1.5A, 600V V(RRM), | Galaxy Microelectronics | GNOJA vs TVR4J |
SFR155 | Rectifier Diode, 1 Element, 1.5A, 600V V(RRM) | Taiwan Semiconductor | GNOJA vs SFR155 |
SODF155-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | GNOJA vs SODF155-SH |
GDGS56J | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | GNOJA vs GDGS56J |